小計(1 件)*
HK$2,027.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,027.00 |
* 參考價格
- RS庫存編號:
- 641-862
- 製造零件編號:
- LN1140
- 製造商:
- Planet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Planet | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 9 → 48 V dc, 24 V ac | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 1 x Micro USB Port Console, 2 x Digital Input Interface, 2 x Digital Output Interface | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Planet | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 9 → 48 V dc, 24 V ac | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 1 x Micro USB Port Console, 2 x Digital Input Interface, 2 x Digital Output Interface | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- TW
The Planet Industrial LoRa Node Controller is used for data acquisition from multiple sensors. It contains two digital input interfaces and two digital output interfaces to simplify the deployment and replacement of LoRaWAN networks. It can be used to monitor and control embedded devices such as temperature sensors, access control systems, security systems, and more. With its industrial design and IP30 metal case, it is widely used in indoor applications like smart industries, building automation, etc.
1 x micro USB port console
2 x digital input interface
2 x digital output interface
LED indicators for the LoRa and Power status
相关链接
- Planet Serial Device Server 5
- Planet Serial Device Server 2
- Planet Serial Device Server 1, 256000 bps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- Planet Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Serial Device Server 5
- Aten Serial Device Server
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate