MOXA Device Server 2, 921.6 kbps Baud Rate
- RS庫存編號:
- 255-2668
- Distrelec 貨號:
- 301-39-950
- 製造零件編號:
- NPort IA5250A-6I/O
- 製造商:
- MOXA
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 255-2668
- Distrelec 貨號:
- 301-39-950
- 製造零件編號:
- NPort IA5250A-6I/O
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-64, EN 62368-1, UL 508, IEC 61000-4-5, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-32, IEC 61000-4-6, IEC 60068-2-6, CISPR 32, IEC 61000-4-11, EN 55032/35, RoHS, EN 60950-1, IEC 61000-4-4, IEC 61000-4-8, IEC 60068-2-27, IEC 60950-1, WEEE, IEC 61000-4-3 | |
| Maximum Baud Rate | 921.6kbps | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-64, EN 62368-1, UL 508, IEC 61000-4-5, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-32, IEC 61000-4-6, IEC 60068-2-6, CISPR 32, IEC 61000-4-11, EN 55032/35, RoHS, EN 60950-1, IEC 61000-4-4, IEC 61000-4-8, IEC 60068-2-27, IEC 60950-1, WEEE, IEC 61000-4-3 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort serial device servers, which have built in digital I/Os, provide maximum flexibility when you need to integrate serial equipment in the field with an Ethernet network or cloud platform. The cloud ready device server can communicate with IIoT applications, using generic MQTT or third-party cloud services, such as Azure and Alibaba Cloud.
Redundant dual DC power inputs and relay output
Cascading Ethernet ports for easy wiring
Warnings and alerts by relay output and email
相关链接
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m