APC NetShelter WX Series 6 U-Rack Server Cabinet, 599 mm 356 mm
- RS庫存編號:
- 576-901
- Distrelec 貨號:
- 303-98-990
- 製造零件編號:
- AR106
- 製造商:
- APC
小計(1 件)*
HK$2,523.70
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,523.70 |
* 參考價格
- RS庫存編號:
- 576-901
- Distrelec 貨號:
- 303-98-990
- 製造零件編號:
- AR106
- 製造商:
- APC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APC | |
| Product Type | Server Cabinet | |
| Rack Unit | 6U | |
| Mount Type | Wall | |
| External Height | 356mm | |
| External Width | 599mm | |
| Series | NetShelter WX | |
| 選取全部 | ||
|---|---|---|
品牌 APC | ||
Product Type Server Cabinet | ||
Rack Unit 6U | ||
Mount Type Wall | ||
External Height 356mm | ||
External Width 599mm | ||
Series NetShelter WX | ||
- COO (Country of Origin):
- IN
The APC NetShelter 6U Wall mount Rack Enclosure Cabinet is a compact rack designed for edge computing applications in environments with limited floor space. Its switch-depth design ensures compatibility with networking equipment, while the unassembled structure allows for easy transportation and storage. The secure enclosure makes it ideal for retail, healthcare, and educational facilities.
Keyed handle
Reversible single hinge door
RoHS compliant
REACH compliant
相关链接
- APC NetShelter WX Series 9 U-Rack Server Cabinet, 599 mm 485 mm
- APC NetShelter WX Series 12 U-Rack Server Cabinet, 599 mm 620 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 600 mm, 600 mm 485 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 400 mm, 600 mm 485 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 400 mm, 600 mm 353 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 400 mm, 600 mm 620 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 600 mm, 600 mm 620 mm