RS Better World

APC NetShelter WX Series 9 U-Rack Cabinet 400 mm, 600 mm 485 mm

小計(1 件)*

HK$4,582.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,582.10

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
287-7214
Distrelec 貨號:
303-15-916
製造零件編號:
AR109SH4
製造商:
APC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APC

Door Type

Single Door

Rack Unit

9U

Product Type

Cabinet

Mount Type

Wall

External Height

485mm

External Depth

400mm

External Width

600mm

Series

NetShelter WX

Colour

Black

Standards/Approvals

RoHS, UL 2416, REACH, EIA-310E

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The APC 9U Wall mount Rack Enclosure Cabinet designed for server and networking equipment deployment in edge computing applications. Ideal for retail, healthcare, and educational facilities, this cabinet offers efficient space-saving solutions with its wall-mountable design. It features a reversible door compatible with APC's Netbotx security upgrade for remote access, video surveillance, and environmental monitoring. With a mounting depth range of 2.87 to 20.8 inches and a 200lb weight capacity, it is suitable for various setups. The cabinet comes fully assembled, ventilated, and includes accessory integration options, backed by a 5-year warranty from APC.

9U Wall mount Rack Enclosure Cabinet for efficient server and networking equipment deployment

Wall-mountable design ideal for areas with limited floor space

Reversible door compatible with APC's Netbotx security upgrade for remote access and monitoring

Mounting depth range of 2.87 to 20.8 inches and 200lb weight capacity for versatile setups

Fully assembled, ventilated, with accessory integration options for ease of use

5-year warranty from APC for added peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。