Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 5 mm

小計(1 盒,共 19 件)*

HK$3,682.60

Add to Basket
選擇或輸入數量
有庫存
  • 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
19 +HK$193.821HK$3,682.60

* 參考價格

RS庫存編號:
298-376
製造零件編號:
3595004801
製造商:
Fair-Rite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fair-Rite

Material

Ferrite

Product Type

Shielding Sheet

Thickness

5mm

Length

100mm

Width

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, ISO 9001

COO (Country of Origin):
CN
The Fair-Rite Ferrite Plate offers a much needed geometry to be used with the EM Field Applications, i.e. Wireless Power Transfer, Field focusing and circuit protection from nearby fields. Plates can be supplied in 31, 43, 61, 75, and 95 material.

Ferrite plates are controlled for Inductance up to 20 Amps

Inductance values are specified at 85 kHz

Saturation Bias is measured up to 20 amps at 85 kHz with 105 turns

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。