Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
- RS庫存編號:
- 298-378
- 製造零件編號:
- 3595000521
- 製造商:
- Fair-Rite
小計(1 盒,共 13 件)*
HK$3,518.91
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 13 + | HK$270.685 | HK$3,518.91 |
* 參考價格
- RS庫存編號:
- 298-378
- 製造零件編號:
- 3595000521
- 製造商:
- Fair-Rite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fair-Rite | |
| Material | Ferrite | |
| Product Type | Shielding Sheet | |
| Thickness | 8mm | |
| Length | 100mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ISO 9001 | |
| 選取全部 | ||
|---|---|---|
品牌 Fair-Rite | ||
Material Ferrite | ||
Product Type Shielding Sheet | ||
Thickness 8mm | ||
Length 100mm | ||
Width 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ISO 9001 | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite Plate offers a much needed geometry to be used with the EM Field Applications, i.e. Wireless Power Transfer, Field focusing and circuit protection from nearby fields. Plates can be supplied in 31, 43, 61, 75, and 95 material.
Ferrite plates are controlled for Inductance up to 20 Amps
Inductance values are specified at 85 kHz
Saturation Bias is measured up to 20 amps at 85 kHz with 105 turns
相关链接
- Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 100 mm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 5 mm
- Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 3 mm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 3 mm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 4 mm
- Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 4 mm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm
- Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 130 μm