TE Connectivity 1201-SNA-0018 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
- RS庫存編號:
- 286-8540
- 製造零件編號:
- 1201-SNA-0018
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 10 米)*
HK$18,323.00
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 10 - 40 | HK$1,832.30 | HK$18,323.00 |
| 50 + | HK$1,605.29 | HK$16,052.90 |
* 參考價格
- RS庫存編號:
- 286-8540
- 製造零件編號:
- 1201-SNA-0018
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Nickel Plated Aluminium, Silicone | |
| Thickness | 2mm | |
| Length | 10m | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS, EU ELV | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Shielding Strip | ||
Material Nickel Plated Aluminium, Silicone | ||
Thickness 2mm | ||
Length 10m | ||
Width 1.8mm | ||
Standards/Approvals RoHS, EU ELV | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
相关链接
- TE Connectivity 1201-SNA-0018 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-SNA-0020 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity 1201-SNA-0016 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1.6mm x 1.6 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.8mm x 1.8 mm
- Wurth Elektronik 38401404 Shielding Strip of Silicone Nickel Graphite 1 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm