Industrial Shields, PLC Arduino ARDBOX

可享批量折扣

小計(1 件)*

HK$1,708.40

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
1 - 4HK$1,708.40
5 +HK$1,674.20

* 參考價格

RS庫存編號:
219-3092
Distrelec 貨號:
302-94-374
製造零件編號:
IS.AB20REL.HF+
製造商:
Industrial Shields
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Industrial Shields

Product Name

PLC Arduino ARDBOX

Kit Classification

Arduino Shield

COO (Country of Origin):
ES
The Industrial Shield M-DUINO series PLC Arduino Ardbox logic controller has 20I/Os. This family offers the possibility of communication between two computers using I2C obtaining a master-slave connection. Using the I2C connection, which all the Basic Controllers family have, you can connect up to 127 modules, this means that you can have up to 2.540 Input / Outputs in Master Slave connection.

Communication use USB, RS485, RS232, Half-Full Duplex (Modbus), I2C, SPI
DIN rail mount

相关链接