小計(1 件)*
HK$1,217.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,217.40 |
* 參考價格
- RS庫存編號:
- 566-758
- 製造零件編號:
- 4401501
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 8 | |
| Throat Width | 220mm | |
| Bin Capacity | 17L | |
| Also Shreds | Paper Clip, Credit Card, Staples | |
| Cut Size | 4 x 37 mm | |
| Plug Type | UK | |
| Depth | 220mm | |
| Series | Powershred | |
| Height | 401mm | |
| Standards/Approvals | RoHS | |
| Width | 310mm | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 8 | ||
Throat Width 220mm | ||
Bin Capacity 17L | ||
Also Shreds Paper Clip, Credit Card, Staples | ||
Cut Size 4 x 37 mm | ||
Plug Type UK | ||
Depth 220mm | ||
Series Powershred | ||
Height 401mm | ||
Standards/Approvals RoHS | ||
Width 310mm | ||
- COO (Country of Origin):
- CN
The Fellowes PowerShred LX45 Cross-Cut P-4 Shredder is designed for moderate use in the home and home office, offering secure document disposal. It shreds eight sheets per pass into small cross-cut particles, ensuring a high level of security. Featuring a patented safety lock, it disables the shredder for added protection. With the ability to shred continuously for up to six minutes before requiring a 20-minute cool-down period.
17L bin with lift-off head
Also shreds staples, paper clips, and credit cards
Designed for individual users;UK Plug
相关链接
- Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Fellowes Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX65 22 L Cross Shredder