Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- RS庫存編號:
- 270-2271
- Distrelec 貨號:
- 302-52-146
- 製造零件編號:
- 4170501
- 製造商:
- Fellowes
小計(1 件)*
HK$680.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$680.50 |
* 參考價格
- RS庫存編號:
- 270-2271
- Distrelec 貨號:
- 302-52-146
- 製造零件編號:
- 4170501
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 11.5L | |
| Also Shreds | Credit Card | |
| Plug Type | Type C - EU | |
| Cut Size | 4 x 12 mm | |
| Series | Powershred LX25 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Shredder | ||
Cut Type Cross | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 11.5L | ||
Also Shreds Credit Card | ||
Plug Type Type C - EU | ||
Cut Size 4 x 12 mm | ||
Series Powershred LX25 | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Fellowes Cross-Cut shredder shreds 6 sheets per pass into 4x37mm cross-cut particles. The patented safety lock disables shredder for added safety protection. Shreds continuously for up to 3 minutes followed by a 30-minute cool-down.
11.5L bin with lift off head
Also shreds staples, paper clips and credit cards
For individual users
相关链接
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Fellowes Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred LX85 19 L Cross Shredder
- Fellowes Powershred LX65 22 L Cross Shredder