Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
- RS庫存編號:
- 270-2280
- 製造零件編號:
- 4631101
- 製造商:
- Fellowes
小計(1 件)*
HK$828.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$828.40 |
* 參考價格
- RS庫存編號:
- 270-2280
- 製造零件編號:
- 4631101
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 13L | |
| Also Shreds | Credit Card | |
| Cut Size | 4 x 12 mm | |
| Series | Powershred 6M | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 13L | ||
Also Shreds Credit Card | ||
Cut Size 4 x 12 mm | ||
Series Powershred 6M | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Fellowes mini-cut shredder provides secure and efficient destruction of your sensitive documents, turning each A4 sheet into over 1,000 fragments for maximum protection.
High Security: Shreds each A4 sheet into over 1,000 fragments, ensuring optimal confidentiality.
Security Lock: Features a manual lock function to deactivate the shredder and prevent accidental activation.
Continuous Shredding: Capable of running uninterrupted for 10 minutes, ideal for moderate shredding sessions.
Convenient Extractable Bin: Equipped with a 19-liter extractable bin, facilitating paper waste disposal and reducing interruptions.
Versatility: Designed to shred staples and credit cards as well, providing a comprehensive solution for various document destruction needs.
Choose the Fellowes mini-cut shredder for a reliable and secure document destruction solution tailored to your daily needs.
相关链接
- Fellowes Powershred 6M 13 L Mini Shredder
- Fellowes Powershred LX25 11.5 L Mini Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- Fellowes Powershred LX45 Powershred LX45 17 L Cross Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder