Digilent 471-027 Ultimate Analogue Discovery 2 Bundle
- RS庫存編號:
- 194-6464
- Distrelec 貨號:
- 301-62-081
- 製造零件編號:
- 471-027
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$5,160.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 1 件準備從其他地點送貨
- 加上 1 件準備從其他地點發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$5,160.70 | - |
| 5 + | HK$5,057.40 | 2% |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 194-6464
- Distrelec 貨號:
- 301-62-081
- 製造零件編號:
- 471-027
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Kit Name | Ultimate Analogue Discovery 2 Bundle | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Kit Name Ultimate Analogue Discovery 2 Bundle | ||
The Digilent Analog Discovery 2™, developed in conjunction with Analog Devices®, is a multi-function instrument
that allows users to measure, visualize, generate, record, and control mixed signal circuits of all kinds. The low-cost
Analog Discovery 2 is small enough to fit in your pocket, but powerful enough to replace a stack of lab equipment,
providing engineering students, hobbyists, and electronics enthusiasts the freedom to work with analog and digital
circuits in virtually any environment, in or out of the lab. The analog and digital inputs and outputs can be
connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adapter and BNC probes
can be used to connect and utilize the inputs and outputs. Driven by the free WaveForms software, the Analog
Discovery 2 can be configured to work as any one of several traditional instruments, which include:
• Two-channel oscilloscope (1MΩ, ±25V, differential, 14- bit, 100Msample/sec, 30MHz+ bandwidth - with the Analog Discovery BNC Adapter Board)
• Two-channel arbitrary function generator (±5V, 14-bit, 100Msample/sec, 20MHz+ bandwidth - with the Analog Discovery BNC Adapter Board)
• Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals
• 16-channel pattern generator (3.3V CMOS, 100Msample/sec)i ii
• 16-channel virtual digital I/O including buttons, switches, and LEDs – perfect for logic training applicationsiii iv
• 16-channel digital logic analyzer (3.3V CMOS, 100Msample/sec)v vi
• Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)vii
• Two programmable power supplies (0…+5V , 0…-5V. The maximum available output current and power depend on the Analog Discovery 2 powering choice:
• 250mW max for each supply or 500mW total when powered through USB
• 700mA max or 2.1W max for each supply when using an external wall power supply
• Single channel voltmeter (AC, DC, ±25V)
• Network analyzer – Bode, Nyquist, Nichols transfer diagrams of a circuit. Range: 1Hz to 10MHz
• Spectrum Analyzer – power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
• Digital Bus Analyzers (SPI, I²C, UART, Parallel)
The Blank Canvas provides a large prototyping surface for the Analog Discovery Studio and connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly, or the included power supply breadboard can be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards can be optionally added to provide a solderless breadboard surface.
相关链接
- Digilent 410-378 Impedance Analyzer Accessory for Analogue Discovery
- Digilent 410-428 Analogue Discovery Studio Logarithmic Amplifier Development Module for Nexys A7 for Analog Discovery
- Digilent 471 Series, 30 MHz PC Based Oscilloscope Bundle 16-Channel
- Digilent 240-000 Analogue Parts Kit Parts Kit for Analog Discovery for ADALP2000
- Digilent 471-036 Digilent Eclypse Z7 +Zmod DAC+ Zmod ADC Development Kit 471-036 for Zmod DAC, Zmod ADC
- Digilent 410-263 BNC Adapter Board for Use with Analogue Discovery 2 Analogue
- Digilent Analog Discovery 3 Series 16 Channels
- Digilent Discovery 3 Audio Adapter for Use with Oscilloscope Analogue