Digilent 471-036 Digilent Eclypse Z7 +Zmod DAC+ Zmod ADC Development Kit 471-036 for Zmod DAC, Zmod ADC
- RS庫存編號:
- 204-1626
- Distrelec 貨號:
- 301-77-875
- 製造零件編號:
- 471-036
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$6,091.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$6,091.60 | - |
| 5 + | HK$5,847.90 | 4% |
* 參考價格
- RS庫存編號:
- 204-1626
- Distrelec 貨號:
- 301-77-875
- 製造零件編號:
- 471-036
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Development Kit | |
| Product Type | Programmable Logic Development Kit | |
| For Use With | Zmod DAC, Zmod ADC | |
| Featured Device | 471-036 | |
| Kit Name | Digilent Eclypse Z7 +Zmod DAC+ Zmod ADC | |
| Standards/Approvals | SYZYGY standard interface | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Kit | ||
Product Type Programmable Logic Development Kit | ||
For Use With Zmod DAC, Zmod ADC | ||
Featured Device 471-036 | ||
Kit Name Digilent Eclypse Z7 +Zmod DAC+ Zmod ADC | ||
Standards/Approvals SYZYGY standard interface | ||
The Digilent eclypse Z7 bundle offer the system to create high-speed instrumentation, control, and measurement systems for edge computing, medical, and communication application. The bundle includes eclypse Z7, the zmod ADC and zmod DAC both zmod with 100 MSPS, 14-bit converter. The zmod ADC has dual-channel, high-speed, low-power, 14-bit, 105 MS/s with another side zmod DAC has dual-channel, high-speed, low-power, 14-bit, 125 MS/s
Gigabit Ethernet PHY
Two single-ended channel
相关链接
- Digilent 471-036-2 Digilent Eclypse Z7 + Two Zmod DAC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx
- Digilent 471-036-1 Digilent Eclypse Z7 + two Zmod ADC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx
- Digilent Enclosure 250-132 for Eclypse Z7 Green
- Digilent 410-393 Digilent Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-compatible Expansion Expansion Module
- Digilent 410-416 Zmod Digitizer 1430-125 Module
- Digilent Arty Z7-20 APSoC Zynq-7000 Development Board
- Digilent 410-370 Cora Z7: Zynq-7000 Development Board ADC1410 for FPGA Development, ARM Development
- Digilent 471-027 Ultimate Analogue Discovery 2 Bundle