Digilent 471-036-1 Digilent Eclypse Z7 + two Zmod ADC Expansion Module Xilinx Zynq-7000 SoC Family Device for Xilinx

享受批量購買折扣

額外添加5件可節省HK$744.50

查看批量定價選項

小計(1 件)*

HK$7,436.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$7,436.20-
5 +HK$7,287.30HK$744.50

* 參考價格

RS庫存編號:
204-3245
製造零件編號:
471-036-1
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Kit Classification

Expansion Module

Product Type

Programmable Logic Development Kit

Programmable Logic Technology

FPGA

For Use With

Xilinx Zynq-7000 SoC Family Device

Featured Device

Xilinx Zynq-7000 SoC Family Device

Kit Name

Digilent Eclypse Z7 + two Zmod ADC

Standards/Approvals

RoHS

The Digilent The Eclipse Z7 Zynq-7000 SoC development board with SYZYGY-compatible expansion is Digilent's newest FPGA/SoC designed to enable systems that are ultra high-speed and highly modular, featuring Xilinx's Zynq-7000 PSoC. Zynq, plus the Zmod expansions and Digilent's new software architecture results in a powerful research and prototyping platform optimized for productivity and accelerated design flow, making it the perfect product for instrumentation applications such as software defined radio, ultrasound, medical technology, and much more.

MicroSD card slot

Power jack

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。