STMicroelectronics EVALST-ISOSD61T EVALST-ISOSD61T Evaluation Board
- RS庫存編號:
- 216-2697
- 製造零件編號:
- EVALST-ISOSD61T
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,030.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,030.90 |
| 5 + | HK$1,010.40 |
* 參考價格
- RS庫存編號:
- 216-2697
- 製造零件編號:
- EVALST-ISOSD61T
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Standards/Approvals | RoHS | |
| For Use With | ISOSD61 | |
| Resolution | 16 bit | |
| Kit Name | EVALST-ISOSD61T | |
| Featured Device | ISOSD61 | |
| Converter Type | ADC | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Standards/Approvals RoHS | ||
For Use With ISOSD61 | ||
Resolution 16 bit | ||
Kit Name EVALST-ISOSD61T | ||
Featured Device ISOSD61 | ||
Converter Type ADC | ||
The STMicroelectronics have a full featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61 isolated analogue to digital converter. The ISOSD61 device is a 1 bit sigma delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier.
6 kV galvanic isolation
16-bit resolution no missing codes
Up to 25 MHz external clock input
±320mV full scale differential input signal range
相关链接
- STMicroelectronics EVALST-ISOSD61L EVALST-ISOSD61L Evaluation Board
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-0608Y1V8 Evaluation Board Evaluation Board Evaluation Board for DCP0608Y
- STMicroelectronics Evaluation Board Evaluation Board STM32MP257F-EV1
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- Microchip ADM00873 MCP331x1D-xx Evaluation Board Evaluation Board Signal Conversion Development Tool
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL