HFD2/024-S-L1-D | Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT | RS
最近搜索

    Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT

    可享批量折扣

    Price 毎管:25 个**

    HK$20.794

    Add to Basket
    選擇或輸入數量
    當前暫無庫存,可於2025/10/18發貨,3 工作日送達。*

    * 交貨日期可能會根據您選擇的數量和交貨地址而變更。

    單位
    每單位
    每管**
    25 - 25HK$20.794HK$519.85
    50 - 75HK$20.274HK$506.85
    100 +HK$19.962HK$499.05

    ** 參考價格

    RS庫存編號:
    176-2699
    製造零件編號:
    HFD2/024-S-L1-D
    製造商:
    Hongfa Europe GMBH
    透過選取一個或多個屬性來查找類似產品。
    選取全部

    品牌

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    3 A

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    220V

    Maximum Switching Power DC

    90 W

    Series

    HFD2

    Latching

    No

    Length

    20.2mm

    Depth

    10.2mm

    Height

    10.6mm

    Dimensions

    20.2 x 10.2 x 10.6mm

    Terminal Type

    PCB Pin

    Number of Poles

    2

    Switching Current

    3A

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Electrical Life

    100000 Operations

    Coil Resistance

    3800Ω

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    125VA

    Life

    1 x 10^8 cycles

    Relay Switching Classification

    Subminiature DIP Relay

    Features

    Bifurcated Contacts, High Sensitive, High Switching Capacity

    Coil Power

    150mW

    Contact Material

    Gold Plated

    相关链接