- RS庫存編號:
- 493-6745
- 製造零件編號:
- TSC-112L3H000
- 製造商:
- TE Connectivity
- RS庫存編號:
- 493-6745
- 製造零件編號:
- TSC-112L3H000
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Signal Relay TSC Series
TSC Series of miniature PCB relays. Typical applications include: Telecommunications, office machines and security systems.
1A SPCO miniature relay
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Power DC | 24 W |
Series | TSC |
Latching | No |
Length | 12.3mm |
Depth | 7.4mm |
Height | 9.9mm |
Dimensions | 12.3 x 9.9 x 7.4mm |
Terminal Type | Through Hole |
Application | Compact |
Number of Poles | 1 |
Switching Current | 1A |
Maximum Operating Temperature | +80°C |
Coil Resistance | 960 Ω |
Maximum Switching Power AC | 120 VA |
Minimum Operating Temperature | -30°C |
Features | 2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch |
Contact Material | Gold Plated |
Coil Power | 300mW |
Operating Temperature Range | -30 → +80°C |