brennenstuhl LED 17 W Smart Ceiling Light 5000K
- RS庫存編號:
- 657-253
- 製造零件編號:
- 1173740005
- 製造商:
- brennenstuhl
小計(1 件)*
HK$397.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$397.30 |
* 參考價格
- RS庫存編號:
- 657-253
- 製造零件編號:
- 1173740005
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Smart Ceiling Light | |
| Luminous Flux | 400lm | |
| Power | 17W | |
| Voltage | 3.6V | |
| Housing Material | Plastic | |
| Lamp Supplied | Yes | |
| Dimmable | Yes | |
| Minimum Operating Temperature | -10°C | |
| Length | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Depth | 101mm | |
| Width | 120mm | |
| IP Rating | IP44 | |
| Colour | White, Black | |
| Standards/Approvals | IK05 | |
| Colour Temperature | 5000K | |
| Mount Type | Bracket | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Lamp Type LED | ||
Product Type Smart Ceiling Light | ||
Luminous Flux 400lm | ||
Power 17W | ||
Voltage 3.6V | ||
Housing Material Plastic | ||
Lamp Supplied Yes | ||
Dimmable Yes | ||
Minimum Operating Temperature -10°C | ||
Length 120mm | ||
Maximum Operating Temperature 40°C | ||
Depth 101mm | ||
Width 120mm | ||
IP Rating IP44 | ||
Colour White, Black | ||
Standards/Approvals IK05 | ||
Colour Temperature 5000K | ||
Mount Type Bracket | ||
- COO (Country of Origin):
- CN
The brennenstuhl Rechargeable Solar LED Outdoor Light with a replaceable standard Li-Ion 18650 battery (3.6V, 3Ah) offers charging flexibility as it can be conveniently charged via the USB C cable or alternatively via the solar panel. The Camping Light offers 35 to 400 lumens and three switching levels, so the lighting can be effortlessly adjusted to suit different requirements. With a maximum lighting time of 45 hours and a charging time of about 2.5 hours, including a practical charging indicator, this Lamp is the perfect companion for activities around the house, in the garden, camping and outdoor activities.
Protection against contact and internal dust deposits
Protected against splashing water from all directions
Rechargeable
相关链接
- brennenstuhl LED Smart Ceiling Light 5000K
- brennenstuhl LED 16 W Smart Ceiling Light 4000K
- brennenstuhl LED 2 W Smart Ceiling Light 4000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K
- Sylvania LED Smart Ceiling Light 4000K
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
- 4lite UK LED 6.5 W Smart Ceiling Light 4500K