brennenstuhl LED Smart Ceiling Light 5000K
- RS庫存編號:
- 657-254
- 製造零件編號:
- 1173740004
- 製造商:
- brennenstuhl
小計(1 件)*
HK$409.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$409.10 |
* 參考價格
- RS庫存編號:
- 657-254
- 製造零件編號:
- 1173740004
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Product Type | Smart Ceiling Light | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| Voltage | 3.7V | |
| Housing Material | Plastic | |
| Lamp Supplied | Yes | |
| Dimmable | Yes | |
| Length | 80mm | |
| Depth | 59mm | |
| Width | 80mm | |
| IP Rating | IP54 | |
| Standards/Approvals | IP54 | |
| Colour Temperature | 5000K | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Product Type Smart Ceiling Light | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
Voltage 3.7V | ||
Housing Material Plastic | ||
Lamp Supplied Yes | ||
Dimmable Yes | ||
Length 80mm | ||
Depth 59mm | ||
Width 80mm | ||
IP Rating IP54 | ||
Standards/Approvals IP54 | ||
Colour Temperature 5000K | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The brennenstuhl Rechargeable Solar LED Outdoor Light offers charging flexibility with two replaceable standard 18500 Li-Ion batteries (3.7V/3Ah), as it can be conveniently charged via the USB C cable or alternatively via the solar panel. The Camping Light offers 450 lumens and the switching levels charge level indicator a spot light combined light continuously dimmable area light, so that the lighting can be effortlessly adapted to different requirements. With a maximum lighting time of 70 hours and a charging time of about 3 hours, this Lantern is the perfect accessory for activities in the house, in the garden, camping and outdoor activities.
Protection against contact and internal dust deposits
Protected against splashing water from all directions
Rechargeable
相关链接
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 2 W Smart Ceiling Light 4000K
- brennenstuhl LED 16 W Smart Ceiling Light 4000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K
- Sylvania LED Smart Ceiling Light 4000K
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
- 4lite UK LED 6.5 W Smart Ceiling Light 4500K