Wurth Elektronik 2 Output Gate Drive Transformer, 9/18 V, 18 V, 18 μH
- RS庫存編號:
- 227-8203
- 製造零件編號:
- 750317894
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 227-8203
- 製造零件編號:
- 750317894
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Secondary Voltage | 18 V | |
| Product Type | Gate Drive Transformer | |
| Primary Voltage | 9/18 V | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Inductance | 18μH | |
| Secondary Current | 0.16A | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 1.95A | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 10.95mm | |
| Depth | 11.9mm | |
| Series | WE-AGDT | |
| Length | 11.3mm | |
| Turns Ratio | 2.25:3.5:1 | |
| Leakage Inductance | 600nH | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Secondary Voltage 18 V | ||
Product Type Gate Drive Transformer | ||
Primary Voltage 9/18 V | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Inductance 18μH | ||
Secondary Current 0.16A | ||
Minimum Operating Temperature -40°C | ||
Primary Current 1.95A | ||
Number of Pins 8 | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, REACH | ||
Width 10.95mm | ||
Depth 11.9mm | ||
Series WE-AGDT | ||
Length 11.3mm | ||
Turns Ratio 2.25:3.5:1 | ||
Leakage Inductance 600nH | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-AGDT auxiliary gate drive transformer can be used in Industrial drives AC motor inverters, HEV/EV charging station, battery chargers and solar inverter application. It has 18 μH inductance.
High efficiency and very compact solution
Tiny surface mount EP7 package
相关链接
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 7 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 6 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 7 μH
- Wurth Elektronik Gate Drive Transformer 18 V, 86 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 4 to 19 V, 7 μH