Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- RS庫存編號:
- 191-4048
- 製造零件編號:
- RL.NANO112
- 製造商:
- Facom
享受批量購買折扣
額外添加5件可節省HK$471.00
查看批量定價選項小計(1 件)*
HK$1,883.70
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,883.70 | - |
| 5 + | HK$1,789.50 | HK$471.00 |
* 參考價格
- RS庫存編號:
- 191-4048
- 製造零件編號:
- RL.NANO112
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Socket & Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 27 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 152mm | |
| Socket Size | (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4.5, 6.5, 8 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Extensions, Shorts Crewdriver Handle, Sockets, Bits, Joint, Bit Holder, Ratchet | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Socket & Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 27 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 152mm | ||
Socket Size (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PZ1, PZ2, PZ3, Hexagon 3, 4, 5, 6, 7 mm, Flat 4.5, 6.5, 8 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Extensions, Shorts Crewdriver Handle, Sockets, Bits, Joint, Bit Holder, Ratchet | ||
豁免
- COO (Country of Origin):
- TW
Removable hard tip for more durability
R.245 socket
Finish: bright chrome with phosphate-hardened tip
相关链接
- Facom 27-Piece 1/2 in 12 Point Bit Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Bit Socket Set
- Facom 57-Piece 3/8 in 12 Point Screwdriver bit Socket Set
- Facom 35-Piece 3/8 in 12 Point Socket & Bit Set
- Facom 27-Piece 1/4 in 6 Point Extension Wrench & Socket Set
- Facom 26-Piece 1/2 in 12 Point Bit Socket Set