ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved

小計(1 件)*

HK$7,818.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,818.00

* 參考價格

RS庫存編號:
283-7760
製造零件編號:
26
製造商:
ITL Insulated Tools Ltd
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ITL Insulated Tools Ltd

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

322mm

Socket Size

1/2

Material

Metal

Standards/Approvals

Category ’C’, VDE, IEC60900

Drive Type

Square

豁免

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 1/2 inch Drive 12 to 60 Nm Torque Wrench Kit with Insulation Material made of Nylon Thermoplastic is a precision tool designed for accurate torque application and safety.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。