GearWrench 9-Piece 12 Point Spanner Set

小計(1 件)*

HK$1,244.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,244.00

* 參考價格

RS庫存編號:
286-5093
製造零件編號:
81932
製造商:
GearWrench
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GearWrench

Product Type

Spanner Set

Number of Pieces

9

Socket Type

12 Point

Insulated

No

Finish

Chrome Full Polish

Material

Alloy Steel

Non-Sparking

No

Set Contents

Wrench

豁免

COO (Country of Origin):
CN
The GearWrench combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners.

Hard stamped size marking

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。