GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set

小計(1 件)*

HK$586.90

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$586.90

* 參考價格

RS庫存編號:
187-5272
製造零件編號:
80327
製造商:
GearWrench
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

GearWrench

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

22

Socket Type

12 Point, 6 Point

Finish

Chrome

Material

Alloy Steel

Standards/Approvals

ASME B107.5M, B1007.10, ANSI Meets or Exceeds

Drive Type

Square

豁免

COO (Country of Origin):
TW

GearWrench 80327 22 Piece 1/4 Inch Drive 6 and 12 Point Standard and Deep Metric Mechanics Tool Set


22 Piece 1/4 Inch Drive 6 and 12 Point Standard and Deep Metric Mechanics Tool Set

Features and Benefits


90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines

1/4" socket driver with ergonomic dual material handle

Sockets feature off-corner loading design to reduce fastener rounding

Full polish chrome sockets with large hard stamp size markings

Knurled full polish chrome extensions

Hard stamped size markings

Includes blow mold case for storage and organization

Meets or exceeds ASME specifications

Set Piece Count: 22

Contents: Ratchet Socket Driver 2 Extensions 9 Standard Metric Sockets 9 Deep Metric Sockets

Drive Type: 6 & 12 Point

Length Format: Standard/Deep

Tooth Count: 90

Ratchet Head Style: Teardrop

Ratchet Handle Type: Standard

Finish: Full Polish Chrome

Material: Alloy Steel

Includes Storage Case

Full Polish Chrome Sockets With Large Hard Stamp Size Markings

90 Tooth Full Polish Chrome Thin Profile Ratchet

Knurled Full Polish Chrome Extensions

1/4" Socket Driver With Ergonomic Dual Material Handle

Sockets Feature Off-Corner Loading Design to Reduce Fastener Rounding

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。