GearWrench 26-Piece 1/4 in 12 Point Socket Set
- RS庫存編號:
- 768-7008
- 製造零件編號:
- 80313
- 製造商:
- GearWrench
小計(1 件)*
HK$1,079.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 10 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,079.60 |
* 參考價格
- RS庫存編號:
- 768-7008
- 製造零件編號:
- 80313
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 26 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 26 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- CN
GearWrench 80313 26 Piece 1/4 Inch Drive 12 Point Standard SAE Mechanics Tool Set
26 pc 1/4in Drv 12 Pt Std SAE Socket Set
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
1/4" socket driver with ergonomic dual material handle
Sockets feature off-corner loading design to reduce fastener rounding
Full polish chrome sockets with large hard stamp size markings
Knurled full polish chrome extensions
Hard stamped size markings
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 26
Contents: Ratchet Spinner Handle 2 Extensions Universal Joint 11 Standard SAE Sockets 10 Deep SAE Sockets
Drive Type: 12 Point
Drive Tang Size: 1/4 in
Length Format: Standard/Deep
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
相关链接
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- GearWrench 22-Piece 3/8 in 12 Point Socket Set
- GearWrench 29-Piece 3/8 in 12 Point Socket Set
- GearWrench 57-Piece 3/8 in 12 Point Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- GearWrench 14-Piece 3/8 in 12 Point Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set