GearWrench 22-Piece 3/8 in 12 Point Socket Set
- RS庫存編號:
- 187-5268
- 製造零件編號:
- 80691
- 製造商:
- GearWrench
小計(1 件)*
HK$1,147.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,147.00 |
* 參考價格
- RS庫存編號:
- 187-5268
- 製造零件編號:
- 80691
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 22 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME | |
| Drive Type | Square | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 22 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ASME | ||
Drive Type Square | ||
豁免
- COO (Country of Origin):
- TW
GearWrench 80691 22 Piece 3/8 Inch Drive 12 Point Standard & Deep SAE Mechanics Tool Set
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Full polish chrome sockets with large hard-stamped size markings
Knurled full polish chrome extensions
Sockets feature off-corner loading design to reduce fastener rounding
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 22
Contents: Ratchet 2 Extensions Universal Joint 9 Standard SAE Sockets 9 Deep SAE Sockets
Drive Type: 12 Point
Drive Tang Size: 3/8 in
Length Format: Standard/Deep
Tooth Count: 90
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Sockets Feature Off-Corner Loading Technology Designed to Reduce Fastener Rounding
Professional Full Polish Chrome 84 Tooth Ratches Included
Ratchet FeatureS Teardrop Low Profile Head, with Flush Mounted On/Off Switch for Better Access in Tight Places
Sockets Feature Hard Stamped Size Markings
Packed in Durable Blow Mold Case
相关链接
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 12 Point Socket Set
- GearWrench 29-Piece 3/8 in 12 Point Socket Set
- GearWrench 26-Piece 1/4 in 12 Point Socket Set
- GearWrench 57-Piece 3/8 in 12 Point Socket Set
- GearWrench 10-Piece 1/2 in 12 Point Socket Set
- GearWrench 14-Piece 3/8 in 12 Point Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set