Martindale, Model BZ701 Socket Tester 13A 230V ac CAT III
- RS庫存編號:
- 288-1135
- 製造零件編號:
- BZ701
- 製造商:
- Martindale
小計(1 件)*
HK$560.56
訂單超過 HK$250.00 免費送貨
有庫存
- 69 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$560.56 |
* 參考價格
- RS庫存編號:
- 288-1135
- 製造零件編號:
- BZ701
- 製造商:
- Martindale
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Martindale | |
| Product Type | Socket Tester | |
| Voltage | 230V ac | |
| Current | 13A | |
| Audible Alarm | Yes | |
| Wiring Check | Yes | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Battery | |
| Maximum Operating Temperature | 40°C | |
| Model Number | BZ701 | |
| Weight | 93g | |
| Length | 65mm | |
| Height | 59mm | |
| Standards/Approvals | BS EN 610101:2010+A1:2019 | |
| Width | 80mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| 選取全部 | ||
|---|---|---|
品牌 Martindale | ||
Product Type Socket Tester | ||
Voltage 230V ac | ||
Current 13A | ||
Audible Alarm Yes | ||
Wiring Check Yes | ||
Minimum Operating Temperature -10°C | ||
Power Source Battery | ||
Maximum Operating Temperature 40°C | ||
Model Number BZ701 | ||
Weight 93g | ||
Length 65mm | ||
Height 59mm | ||
Standards/Approvals BS EN 610101:2010+A1:2019 | ||
Width 80mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
豁免
- COO (Country of Origin):
- PH
The Martindale Socket tester & supply polarity checker not only detects 28 socket wiring fault conditions and checks the mains voltage level, it also safely detects Line-Neutral reversal (cross polarity) at the incoming supply. The polarity swap test detects a Serious fault condition that cannot be identified by normal socket testers on PME / TN-C-S systems, the most common type of supply.
Incoming supply cross polarity test
Quick & easy mains socket testing
High/low voltage indication
相关链接
- Martindale, Model EZ664 Socket Tester 30mA 230V CAT III
- Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV
- Martindale, Model CP-201 Socket Tester 16A 230V ac CAT III
- Martindale, Model CP-501 Socket Tester 13A 250V CAT II
- Martindale, Model PC104/32 Socket Tester 32A 415V CAT III
- Martindale, Model PC105/16 Socket Tester 16A 415V CAT III
- Martindale, Model PC104/63 Socket Tester 63A 415V CAT III
- Martindale, Model PC105/32 Socket Tester 32A 415V CAT III