Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548mm Overall
- RS庫存編號:
- 216-522
- 製造零件編號:
- K.154B
- 製造商:
- Facom
小計(1 件)*
HK$1,672.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,672.90 |
* 參考價格
- RS庫存編號:
- 216-522
- 製造零件編號:
- K.154B
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Drive Size | 3/4in | |
| Product Type | Ratchet Handle | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 548mm | |
| Drive Type | Round | |
| Model Number | K.154B | |
| Finish | Satin Chrome | |
| Standards/Approvals | ASME B107.110, DIN 3122, NF ISO 3315, ASME B107.10, ISO 3315, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Drive Size 3/4in | ||
Product Type Ratchet Handle | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 548mm | ||
Drive Type Round | ||
Model Number K.154B | ||
Finish Satin Chrome | ||
Standards/Approvals ASME B107.110, DIN 3122, NF ISO 3315, ASME B107.10, ISO 3315, RoHS | ||
- COO (Country of Origin):
- IT
The Facom 3/4 in. Ratchet with Handle is engineered for high performance, meeting the most demanding industry standards. It features the K.151B Ratchet head and the K.151AM bar, providing a robust and durable design for heavy duty tasks. The ratchet is equipped with a 72-tooth mechanism, offering a 5° arc swing, which allows for precise operation in tight spaces. This combination of high quality components ensures smooth, reliable performance, making it an ideal tool for professional mechanics and industrial use.
Reversing by rotating cap
相关链接
- Facom K.149SR 19.05 mm Ratchet with Ratchet Handle, 320mm Overall VDE/1000V Approved
- Facom K.149M 3/4 in Square Ratchet Handle Ratchet Handle
- Facom K.154AM 3/4 in Ratchet with Round Handle
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom S.152 1/2 in Ratchet with Ratchet Handle, 55mm Overall
- Facom J.151B 3/8 in Ratchet with Ratchet Handle, 201mm Overall
- Facom S.151B 1/2 in Ratchet with Ratchet Handle, 260mm Overall
- Facom S.154 1/2 in Ratchet with Ratchet Handle, 404mm Overall