小計(1 件)*
HK$661.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
- 加上 60 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$661.70 |
* 參考價格
- RS庫存編號:
- 188-3902
- 製造零件編號:
- S.152
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 55mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | S.152 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | ASME B107.110, DIN 3122, ISO 3315 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 55mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number S.152 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals ASME B107.110, DIN 3122, ISO 3315 | ||
豁免
- COO (Country of Origin):
- IT
5° increment.
For use on torque wrenches ref. J.203DA - S.203DA - S.306-100R - S.306-200R – S.306-350R.
相关链接
- Facom S.151B 1/2 in Ratchet with Ratchet Handle, 260mm Overall
- Facom S.154 1/2 in Ratchet with Ratchet Handle, 404mm Overall
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548mm Overall
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom J.151B 3/8 in Ratchet with Ratchet Handle, 201mm Overall
- Facom S.360 1/2 in Ratchet with Bi-Material Elastomer Handle, 251mm Overall
- Facom S.360PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 251mm Overall
- Facom S.161BPB 1/2 in Ratchet with Bi-Material Elastomer Handle, 260mm Overall