Bahco 6.35 mm Ratchet with Ratchet Handle, 120mm Overall
- RS庫存編號:
- 509-4101
- 製造零件編號:
- 6950RN
- 製造商:
- Bahco
小計(1 件)*
HK$471.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$471.40 |
* 參考價格
- RS庫存編號:
- 509-4101
- 製造零件編號:
- 6950RN
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ratchet | |
| Drive Size | 6.35mm | |
| Handle Type | Ratchet | |
| Overall Length | 120mm | |
| Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Finish | Nickel Chrome Plated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ratchet | ||
Drive Size 6.35mm | ||
Handle Type Ratchet | ||
Overall Length 120mm | ||
Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Finish Nickel Chrome Plated | ||
Standards/Approvals No | ||
豁免
Bahco 1/4 in. 60 Teeth / 6° Action Ratchet Handle
Professional Reversible Ratchet which allows operation in confined spaces.
Features and Benefits
1/4" ratchet, reversible
High polished finish
72 teeth/5° action angle
Indicating arrow for turning direction - patented
Palm feature
Standards
ISO 3315/1174-2
DIN 3122/3120; UNE 16512
DIN 3122/3120; UNE 16512
相关链接
- Bahco 1/4 in Ratchet with Ratchet Handle, 120mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 280mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 202mm Overall
- Stanley Proto 6.35 mm Ratchet with Ratchet Handle, 5in Overall
- Bahco 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Bahco 1/2 in Ratchet with Ratchet Handle, 267mm Overall
- Bahco 7750QR 3/8 in Ratchet with Comfortable Handle Handle, 200mm Overall
- Bahco 8150QR 1/2 in Ratchet with Comfortable Handle Handle, 250mm Overall