Bahco 1/2 in Ratchet with Ratchet Handle, 267mm Overall
- RS庫存編號:
- 509-4937
- 製造零件編號:
- 8150RN-1/2
- 製造商:
- Bahco
小計(1 件)*
HK$741.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$741.00 |
* 參考價格
- RS庫存編號:
- 509-4937
- 製造零件編號:
- 8150RN-1/2
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Ratchet | |
| Overall Length | 267mm | |
| Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Finish | Nickel Chrome Plated | |
| Standards/Approvals | ISO 3315/1174-2, DIN 3122/3120, UNE 16512 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Ratchet | ||
Overall Length 267mm | ||
Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Finish Nickel Chrome Plated | ||
Standards/Approvals ISO 3315/1174-2, DIN 3122/3120, UNE 16512 | ||
豁免
Bahco 1/2 in. Reversible Ratchet Handle with Clutch
Excellent round arrow indicating ratchet of high torque and accessibility.
Features and Benefits
72 teeth/5° action angle
Ideal for use in confined spaces
Made from Vanadium Extra
High performance alloy steel
Nickel and chrome plated, fine polished finish
Direction indication arrow
Plastic handle
Standards
ISO 3315/1174-2
DIN 3122/3120; UNE 16512
DIN 3122/3120; UNE 16512
相关链接
- Bahco 1/2 in Ratchet with Ratchet Handle, 270mm Overall
- Bahco 1/4 in Ratchet with Ratchet Handle, 120mm Overall
- Bahco 8150QR 1/2 in Ratchet with Comfortable Handle Handle, 250mm Overall
- Bahco 6950QR 1/4 in Ratchet with Comfortable Handle Handle, 145mm Overall
- Bahco 7750QR 3/8 in Ratchet with Comfortable Handle Handle, 200mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 280mm Overall
- Bahco 6.35 mm Ratchet with Ratchet Handle, 120mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 202mm Overall