GearWrench 1/2 in;1/4 in;3/8 in Ratchet Set with Ratchet Handle
- RS庫存編號:
- 850-0075
- 製造零件編號:
- 81206P
- 製造商:
- GearWrench
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 850-0075
- 製造零件編號:
- 81206P
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Drive Size | 1/2 in;1/4 in;3/8 in | |
| Product Type | Ratchet Set | |
| Handle Type | Ratchet | |
| Finish | Polished Chrome | |
| Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Drive Size 1/2 in;1/4 in;3/8 in | ||
Product Type Ratchet Set | ||
Handle Type Ratchet | ||
Finish Polished Chrome | ||
Material Steel | ||
豁免
- COO (Country of Origin):
- TW
GearWrench 81206P 3 Piece 1/4 Inch, 3/8 Inch and 1/2 Inch Drive 120XP™ Teardrop Ratchet Set
3 Piece 1/4 Inch, 3/8 Inch and 1/2 Inch Drive 120XP™ Teardrop Ratchet Set
Features and Benefits
120XP ratchets have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
Longer reach handle to access hard-to-reach fasteners
Enclosed head design for extreme resistance to dirt infiltration
Highly visible on/off markings on the head for fast size identification
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
相关链接
- GearWrench 1/2 in 3/8 in Socket Spanner Set with Ratchet Handle, 6.97in Overall
- GearWrench 1/4 in Ratchet with Ratchet Handle
- GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38in Overall
- GearWrench 3/8 in Ratchet with Ratchet Handle, 250mm Overall
- GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11in Overall
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- GearWrench 9.53 mm Finger Control Ratchet with Ratchet Handle