GearWrench 1/4 in Finger Control Ratchet with Ratchet Handle
- RS庫存編號:
- 850-0227
- 製造零件編號:
- 81027
- 製造商:
- GearWrench
小計(1 件)*
HK$321.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$321.20 |
* 參考價格
- RS庫存編號:
- 850-0227
- 製造零件編號:
- 81027
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Product Type | Finger Control Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Finish | Anodised Aluminium | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Product Type Finger Control Ratchet | ||
Drive Size 1/4in | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Finish Anodised Aluminium | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
GearWrench 81027 1/4 Inch Drive 72-Tooth Gimbal Finger Control Ratchet
RATCHET GIMBAL 1/4DR
Features and Benefits
Gimbal design allows ratchet to pivot in two directions for easier access
72 tooth ratcheting mechanism with a 5° swing arc
Anodized aluminum finish
Easy to use forward/reverse lever
Meets or exceeds ASME specifications
Drive Type: Square
Drive Tang Size: 1/4 in
Locking: No
Magnetic: No
Knurled: No
Ratchet Angle 5 °
Ratchet Head Style: Gimbal
Finish: Full Polish Chrome
Material:Alloy Steel
相关链接
- GearWrench 9.53 mm Finger Control Ratchet with Ratchet Handle
- GearWrench 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11in Overall
- GearWrench 1/4 in Ratchet Socket Wrench with Ratchet Handle, 6in Overall
- GearWrench 1/2 in 3/8 in Ratchet Set with Ratchet Handle
- GearWrench 3/8 in Ratchet with Ratchet Handle, 8.38in Overall
- GearWrench 3/8 in Ratchet with Ratchet Handle, 250mm Overall
- GearWrench 1/2 in 3/8 in Socket Spanner Set with Ratchet Handle, 6.97in Overall