Wera 3/8 in Drive 16 mm 6 Point Hex, 30.0mm Overall Length
- RS庫存編號:
- 127-1125
- 製造零件編號:
- 05022082001
- 製造商:
- Wera
小計(1 件)*
HK$70.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$70.80 |
* 參考價格
- RS庫存編號:
- 127-1125
- 製造零件編號:
- 05022082001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Socket | |
| Socket Size | 16 mm | |
| Drive Size | 3/8 in | |
| Socket Type | 6 Point | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 30.0mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Socket | ||
Socket Size 16 mm | ||
Drive Size 3/8 in | ||
Socket Type 6 Point | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 30.0mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
豁免
- COO (Country of Origin):
- TW
8790 HMB Zyklop 3/8" socket
Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
3/8 inch Zyklop socket
For manual and power tool operations (non-impact)
Knurling at lower end to enable easy gripping when used in manual applications
Equipped with ball stop groove
With Take it easy tool finder: colour coding by size
8790 HMB Zyklop 3/8" socket, 16 x 30 mm
相关链接
- Wera 3/8 in Drive 19 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 18 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 17 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 22 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 20 mm 6 Point Hex, 30.0mm Overall Length
- Wera 3/8 in Drive 21 mm 6 Point Hex, 30.0mm Overall Length
- Wera 1/2 in Drive 16 mm 6 Point Hex, 37.0mm Overall Length
- Wera 3/8 in Drive 16 mm 6 Point Hex, 29mm Overall Length