Wera 3/8 in Drive 18 mm 6 Point Hex, 30.0mm Overall Length

小計(1 件)*

HK$66.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$66.80

* 參考價格

RS庫存編號:
127-1127
製造零件編號:
05003563001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Socket Size

18 mm

Product Type

Socket

Drive Size

3/8 in

Socket Type

6 Point

Finish

Chrome Plated

Overall Length

30.0mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Hex

豁免

COO (Country of Origin):
TW

8790 HMB Zyklop 3/8" socket


Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.

3/8 inch Zyklop socket

For manual and power tool operations (non-impact)

Knurling at lower end to enable easy gripping when used in manual applications

Equipped with ball stop groove

With Take it easy tool finder: colour coding by size

8790 HMB Zyklop 3/8" socket, 18 x 30 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。