Multicore Wire, 700 μm Solder, 217 °C Melting Point
- RS庫存編號:
- 234-9589
- 製造零件編號:
- 737195
- 製造商:
- Multicore
小計(1 件)*
HK$895.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$895.40 |
* 參考價格
- RS庫存編號:
- 234-9589
- 製造零件編號:
- 737195
- 製造商:
- Multicore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Multicore | |
| Wire Diameter | 700μm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 5% | |
| Standards/Approvals | EN 29453, J-STD-006 | |
| 選取全部 | ||
|---|---|---|
品牌 Multicore | ||
Wire Diameter 700μm | ||
Product Type Solder | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 5% | ||
Standards/Approvals EN 29453, J-STD-006 | ||
- COO (Country of Origin):
- MY
The Loctite 309 cored wires are manufactured with a nominal flux content of 3%. Loctite 309 cored wires are available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Loctite 309 flux cored solder wires conform to the purity requirements of the common. National and international standards. A
Rosin based
Fast soldering
Pale residues
Solders difficult surfaces
Heat stable - low fuming
Mild odour
Halide activated