Multicore Wire, 700 μm Solder, 188 °C Melting Point

小計(1 件)*

HK$471.40

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$471.40

* 參考價格

RS庫存編號:
234-9591
製造零件編號:
288322
製造商:
Multicore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Multicore

Wire Diameter

700μm

Product Type

Solder

Product Form

Wire

Melting Point

188°C

Flux Type

Solid

Standards/Approvals

J-STD-004, EN29451-1

不相容

COO (Country of Origin):
MY
The Loctite 362 cored solder wires conform to the purity requirements of the common national and international standards. The Loctite 362 cored solder wires have been formulated to leave pale flux residues and to resist spilling and fuming. LOCTITE cored wires contain a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations.

Good wetting on most common surfaces

Formulated for general work

Non-corrosive

Fast soldering

Rosin based

Halide activated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。