Siemens 200A Solid Link for LV HRC Fuses

小計(1 件)*

HK$487.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$487.30

* 參考價格

RS庫存編號:
152-436
製造零件編號:
3NA3240-4KK02
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Fuse Type

LV HRC

Product Type

Solid Link

Height

149mm

Standards/Approvals

EAN, REACH, WEEE, eClass, ETIM, RoHS, UPC

Depth

60mm

COO (Country of Origin):
GR
The Siemens LV HRC Fuse Link represents the pinnacle of advanced design and reliable performance, perfectly engineered to provide unmatched protection for your electrical systems. Equipped with innovative metering functions and wireless communication capabilities, it not only safeguards against faults but also enhances operational efficiency.

Durable silver plated contacts

Compact for flexible installation

High breaking capacity

IP20 protection class

Wide temperature range

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。