Siemens 315A Solid Link for LV HRC Fuses
- RS庫存編號:
- 152-440
- 製造零件編號:
- 3NA3252-4KK02
- 製造商:
- Siemens
小計(1 件)*
HK$524.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$524.80 |
* 參考價格
- RS庫存編號:
- 152-440
- 製造零件編號:
- 3NA3252-4KK02
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Solid Link | |
| Fuse Type | LV HRC | |
| Height | 149mm | |
| Depth | 60mm | |
| Standards/Approvals | eClass, UPC, EAN, REACH, RoHS, ETIM, WEEE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Solid Link | ||
Fuse Type LV HRC | ||
Height 149mm | ||
Depth 60mm | ||
Standards/Approvals eClass, UPC, EAN, REACH, RoHS, ETIM, WEEE | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC Fuse Link is a high performance solution designed for reliable and efficient operation in electrical applications. This innovative product features a unique metering function complemented by wireless communication capabilities, ensuring precise monitoring of electrical performance. With its compact dimensions and flexible installation options, the fuse link fits seamlessly into various setups, making it an ideal choice for professionals seeking a robust and versatile solution.
Front indicators for clear status visibility
Durable and non corroding materials
Compact and versatile installation
Operational class gG for robust protection
Wide temperature range for varied environments
IP20 protection for safety
相关链接
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 250A Solid Link for LV HRC Fuses
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 125A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses
- Siemens 400A Solid Link for LV HRC Fuses