Phoenix Contact PLC-INTERFACE Solid State Interface Relay 253 V DIN Rail Screw

小計(1 件)*

HK$287.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$287.80

* 參考價格

RS庫存編號:
607-252
製造零件編號:
2967882
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

COO (Country of Origin):
DE
The Phoenix Contact Solid-state relay module designed for versatility in automation applications. Perfectly suited for mounting on DIN rails, it boasts a compact design that doesn’t compromise on performance. This relay module operates on both 230 V AC and 220 V DC inputs, making it adaptable to various electrical setups. It features a simple integration process, which allows for a seamless addition to existing systems, thus optimising efficiency in control cabinet configurations. The solid-state design ensures minimal wear and tear, providing longevity and reliable operation in demanding environments. Additionally, with enhanced safety mechanisms such as an integrated input circuit and robust protective measures, it guarantees dependable performance across a wide range of industrial applications.

Compact solid-state design ensuring longevity

Easy installation on standard DIN rails

Integrated input circuit for improved safety

High switching power for demanding applications

Suitable for various industrial environments

Minimises maintenance needs due to wear-free operation

Provides enhanced energy efficiency in operations

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。