Phoenix Contact PLC-OSC Solid State Interface Relay 33 V DIN Rail Screw
- RS庫存編號:
- 608-111
- 製造零件編號:
- 2966650
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$263.42
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$263.42 |
* 參考價格
- RS庫存編號:
- 608-111
- 製造零件編號:
- 2966650
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Solid-state relay module is designed for universal applications, providing reliable performance with a robust feature set. Built to seamlessly integrate with various systems, it ensures efficient operation within diverse industrial environments. The innovative design facilitates straightforward DIN rail mounting, making installation a breeze, while ensuring optimal space utilisation. With exceptional insulation characteristics and adherence to stringent standards, it guarantees high operational safety. The products flexibility is enhanced by its compatibility with a wide range of inputs, offering both voltage options for AC and DC applications.
Efficient connection to system cabling
Slim design for compact installations
High switching power for demanding applications
Integrated input circuit for enhanced reliability
Yellow LED for operational status indication
Robust environmental ratings and approvals
Versatile mounting options for various applications
相关链接
- Phoenix Contact PLC-OSC Solid State Interface Relay 3V dc, 33 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 6 V DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay, Control:6V dc DIN Rail Screw
- Phoenix Contact PLC-OSC-230UC/24DC/2 Solid State Interface Relay 220 V 3V dc, 33 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 12V dc, 300 V dc DIN Rail Screw
- Phoenix Contact PLC-OSC- 24DC/ 24DC/ 10/R Solid State Interface Relay 33V DIN Rail Screw
- Phoenix Contact PLC-OSC Solid State Interface Relay 48 V, Control:250V ac/dc DIN Rail Screw