Aratas Solid State Interface Relay, Control:2.42V dc Surface Mount
- RS庫存編號:
- 241-5027
- 製造零件編號:
- G3VM-61MT(TR01)
- 製造商:
- Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$271.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$271.90 |
| 5 - 9 | HK$265.30 |
| 10 - 24 | HK$259.10 |
| 25 - 49 | HK$250.70 |
| 50 + | HK$243.80 |
* 參考價格
- RS庫存編號:
- 241-5027
- 製造零件編號:
- G3VM-61MT(TR01)
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Maximum Control Voltage | 2.42V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Maximum Control Voltage 2.42V dc | ||
- COO (Country of Origin):
- JP
The Omron's G3VMM T-module new line up series is a compact, general-purpose analog switching MOS FET relays module, with dielectric strength of 2.5 kVAC between I/O Using Optical Isolation. This modules are equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relays.
Reduction of the mounting space on the PCB with a small package
RoHS Compliant
Equipped with a T-switch function to achieve fA-level minimal leakage current
相关链接
- Omron Solid State Interface Relay, Control:2.42V dc
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.64V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control