Murrelektronik Limited MIRO TR Solid State Interface Relay 48V dc DIN Rail Spring Clamp
- RS庫存編號:
- 284-6575
- 製造零件編號:
- 6652520
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$770.40
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
- 加上 8 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$770.40 |
* 參考價格
- RS庫存編號:
- 284-6575
- 製造零件編號:
- 6652520
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Series | MIRO TR | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 60°C | |
| Maximum Input Current | 10mA | |
| Maximum Control Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Clamp | |
| Switching Current | 10A | |
| Output Type | DC | |
| LED Display | Yes | |
| Standards/Approvals | RoHS | |
| Rise Time | 2ms | |
| Isolation Voltage | 2.75kV | |
| Length | 78mm | |
| Depth | 70mm | |
| Width | 6.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Series MIRO TR | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 60°C | ||
Maximum Input Current 10mA | ||
Maximum Control Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Switching Voltage 48V dc | ||
Mount Type DIN Rail | ||
Terminal Type Spring Clamp | ||
Switching Current 10A | ||
Output Type DC | ||
LED Display Yes | ||
Standards/Approvals RoHS | ||
Rise Time 2ms | ||
Isolation Voltage 2.75kV | ||
Length 78mm | ||
Depth 70mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Optocoupler module is a MIRO TR 24VDC 10A FK optocoupler module. It accepts an input voltage range of 5 to 53 VDC and provides an output of 48 VDC, capable of handling currents up to 10 A. Equipped with a transistor rated for 10 A. Featuring spring clamp terminals.
CE and UKCA approved
Flame retardant
相关链接
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR 24VDC FK 4P Solid State Interface Relay 48V DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V DIN Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 53 V 48V dc DIN Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48V dc, 5 V dc DIN Rail Screw
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc, 5 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48V dc DIN Rail Screw
- Murrelektronik Limited MIRO Solid State Interface Relay 48V dc, 5 V dc DIN Rail Screw