Phoenix Contact PLC DIN Rail Solid State Interface Relay 3V dc, 33 V dc DIN Rail Screw

小計(1 件)*

HK$332.10

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$332.10

* 參考價格

RS庫存編號:
801-5798
製造零件編號:
2982786
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

COO (Country of Origin):
DE

Phoenix Contact DIN RailSolid State Interface Relay - 2982786


This solid-state relay module manufactured by Phoenix Contact is designed to efficiently couple the controller and actuators in various industrial applications. It provides a reliable and robust solution for controlling motors, contactors, valves, and other devices. With its compact design and high-quality construction, this relay module offers exceptional performance and durability.

Features & Benefits


• Compact design suitable for mounting on NS 35/7.5 DIN rail

• PLC actuator series with solid-state power relays for efficient coupling

• Nominal input voltage of 24 V DC for versatile applications

• Yellow LED operating voltage display for easy monitoring

• Protection against polarity reversal for added safety

• Wide ambient temperature range from -20°C to 60°C for flexibility in usage

Applications


• PLC actuator systems

• Industrial automation

• Motor control • Contactor control systems

Can it be used for controlling valves in industrial applications?


This solid-state relay module is suitable for controlling a wide range of actuators, including valves, in industrial settings, providing reliable and efficient operation.

Will it work with different types of contactors?


Yes, this relay module is compatible with various types of contactors, ensuring seamless integration into different control systems.

Is it easy to install on the DIN rail?


Yes, the compact design of this relay module allows for easy mounting on NS 35/7.5 DIN rail, simplifying the installation process for users.

Can it withstand harsh environmental conditions?


With an ambient temperature range of -20°C to 60°C, this relay module is designed to operate effectively even in challenging environments.

Does it offer protection against power surges?


Yes, this solid-state relay module features surge voltage protection, ensuring the safety of connected devices during power fluctuations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。