Phoenix Contact PLC-OPT- 5DC/ 5DC/100KHZ-G Solid State Interface Relay 18V dc, 4 V dc DIN Rail Push-in
- RS庫存編號:
- 857-1777
- 製造零件編號:
- 2902971
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$517.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$517.00 |
* 參考價格
- RS庫存編號:
- 857-1777
- 製造零件編號:
- 2902971
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
- COO (Country of Origin):
- DE
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 5 V DC, output: 4 - 18 V DC/50 mA
相关链接
- Phoenix Contact PLC-OPT- 24DC/ 5DC/100KHZ-G Solid State Interface Relay 18V dc, 4 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT-5DC/24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Solid State Interface Relay DIN Rail Push-in
- Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Solid State Interface Relay, Control:6V ac/dc DIN Rail Surface Mount
- Phoenix Contact PLC-OPT Solid State Interface Relay 30V dc DIN Rail Plug-In
- Phoenix Contact PLC-OPT Solid State Interface Relay 3V dc, 48 V dc DIN Rail Screw
- Phoenix Contact PLC-OPT Solid State Interface Relay, Control:28.8V dc DIN Rail Push-in
- Phoenix Contact PLC-OPT Solid State Interface Relay, Control:28.8V dc DIN Rail Surface Mount