Panasonic AQW Series Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 1.5V Control
- RS庫存編號:
- 127-4511
- 製造零件編號:
- AQW414
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$61.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年9月21日 起發貨
- 加上 142 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 12 | HK$61.80 |
| 13 - 24 | HK$60.50 |
| 25 + | HK$59.30 |
* 參考價格
- RS庫存編號:
- 127-4511
- 製造零件編號:
- AQW414
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Maximum Load Current | 0.1A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.5V | |
| Series | AQW | |
| Terminal Type | Solder | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50Ω | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | UL | |
| Height | 3.2mm | |
| Width | 6.4mm | |
| Length | 9.86mm | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Maximum Load Current 0.1A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.5V | ||
Series AQW | ||
Terminal Type Solder | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50Ω | ||
Package Type DIP-8 | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals UL | ||
Height 3.2mm | ||
Width 6.4mm | ||
Length 9.86mm | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP

Photomos solid state relay AQW414
Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.
Applications: high speed communication equipment, computers and industrial robots.
相关链接
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 350 V Load, 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 600 V Load, 1.5V Control