Carlo Gavazzi RZ3A Series Solid State Relay, 55 A Load, Panel Mount, 440 V ac Load, 32V Control
- RS庫存編號:
- 201-0840
- Distrelec 貨號:
- 137-44-050
- 製造零件編號:
- RZ3A40D55
- 製造商:
- Carlo Gavazzi
小計(1 件)*
HK$2,132.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
- 加上 4 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,132.90 |
* 參考價格
- RS庫存編號:
- 201-0840
- Distrelec 貨號:
- 137-44-050
- 製造零件編號:
- RZ3A40D55
- 製造商:
- Carlo Gavazzi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 55A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V ac | |
| Series | RZ3A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Output Type | Varistor, Thyristor | |
| Off State Leakage Current | 3mA | |
| 選取全部 | ||
|---|---|---|
品牌 Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 55A | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V ac | ||
Series RZ3A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Output Type Varistor, Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi RZ3A, 55A, solid state relay is designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VAC.
Integral snubber network
Built-in varistor
Over-temperature protection option with alarm output
相关链接
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32 V dc, 275V ac Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control