TE Connectivity SSRMP Series Solid State Relay, 10 A Load, Panel Mount, 480 V Load

小計(1 件)*

HK$189.50

Add to Basket
選擇或輸入數量
有庫存
  • 573 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$189.50

* 參考價格

RS庫存編號:
204-7647
製造零件編號:
SSRMP-480D10
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

480V

Minimum Load Voltage

48V

Series

SSRMP

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

23.5mm

Standards/Approvals

RoHS

Length

35.5mm

Width

21.8 mm

Output Type

Current/Voltage

COO (Country of Origin):
DE
The TE Connectivity SSRMP series 48–480V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .

Compact and space saving

Addition of panel mountable option

Ability to switch various load options

Quick connect terminals

相关链接