Omron G3VM Series Solid State Relay, 110 mA Load, Surface, Surface Mount Mount, 350 V Load
- RS庫存編號:
- 205-1895
- 製造零件編號:
- G3VM-351VY
- 製造商:
- Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 205-1895
- 製造零件編號:
- G3VM-351VY
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 110mA | |
| Mount Type | Surface, Surface Mount | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 1, 1V | |
| Series | G3VM | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50Ω | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.55mm | |
| Standards/Approvals | EN62368-1 (BSI certified), UL Recognised | |
| Width | 3.7mm | |
| Height | 2.1mm | |
| Output Type | MOSFET | |
| Capacitance | 30pF | |
| Off State Leakage Current | 1000nA | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 110mA | ||
Mount Type Surface, Surface Mount | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 1, 1V | ||
Series G3VM | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50Ω | ||
Maximum Operating Temperature 125°C | ||
Length 4.55mm | ||
Standards/Approvals EN62368-1 (BSI certified), UL Recognised | ||
Width 3.7mm | ||
Height 2.1mm | ||
Output Type MOSFET | ||
Capacitance 30pF | ||
Off State Leakage Current 1000nA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage of 350 V or 400 V. This relay can be used in Semiconductor test equipment, Test and Measurement eq
0.8pF capacitance
-40 to +85°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
相关链接
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface 350 V Load 1.3 V Control
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Omron G3VM Series Solid State Relay PCB Mount 1.3V Control
- Omron G3VM Series Solid State Relay Through Hole Mount 1.3V Control
- Omron G3VM Series Solid State Relay 350 V ac Load, 1.3V Control