Panasonic PhotoMOS Series Solid State Relay, 360 mA Load, Surface Mount, 350 V Load

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加13件可節省2%

查看批量定價選項

小計(1 件)*

HK$62.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 12HK$62.90-
13 - 24HK$61.102%
25 +HK$59.106%

* 參考價格

RS庫存編號:
205-6878
製造零件編號:
AQW610EHA
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Maximum Load Current

360mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

350V

Minimum Load Voltage

280V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

2SPNO

On State Resistance

25Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

10μA

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic DIP8-pin with reinforced insulation. Both NO and NC are incorporated.

Reinforced insulation 5,000 V

Approx. 1/2 the space compared with the mounting area of a set of 1 Form A and 1 Form B Photo MOS

Applicable for 1 Form A and 1 Form B use as well as two independent 1 Form A and 1 Form B use

Controls low-level analogue signals

High sensitivity and high speed response

Low-level off-state leakage current

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。